
NRS4012T220MDGJV | |
|---|---|
DigiKey Part Number | 587-NRS4012T220MDGJVTR-ND - Tape & Reel (TR) 587-NRS4012T220MDGJVCT-ND - Cut Tape (CT) 587-NRS4012T220MDGJVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS4012T220MDGJV |
Description | FIXED IND 22UH 620MA 480 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Drum Core, Wirewound Inductor 620 mA 480mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS4012T220MDGJV Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 480mOhm Max |
Series | Frequency - Self Resonant 18MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCXND4040MKL220MDG | Taiyo Yuden | 2.561 | 587-LCXND4040MKL220MDGCT-ND | kr.1.84000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.53400 | kr.15.34 |
| 25 | kr.1.42000 | kr.35.50 |
| 50 | kr.1.33900 | kr.66.95 |
| 100 | kr.1.26170 | kr.126.17 |
| 250 | kr.1.16732 | kr.291.83 |
| 500 | kr.1.10062 | kr.550.31 |
| 1.000 | kr.1.03767 | kr.1,037.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.0.91340 | kr.4,110.30 |
| 9.000 | kr.0.86134 | kr.7,752.06 |
| 13.500 | kr.0.83231 | kr.11,236.18 |
| 22.500 | kr.0.79715 | kr.17,935.88 |
| 31.500 | kr.0.77484 | kr.24,407.46 |
| 45.000 | kr.0.75188 | kr.33,834.60 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

