22 µH Semi-Shielded Wirewound Inductor 620 mA 400mOhm 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND4040MKL220MDG

DigiKey Part Number
587-LCXND4040MKL220MDGTR-ND - Tape & Reel (TR)
587-LCXND4040MKL220MDGCT-ND - Cut Tape (CT)
587-LCXND4040MKL220MDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXND4040MKL220MDG
Description
FIXED IND 22UH 620MA 400 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µH Semi-Shielded Wirewound Inductor 620 mA 400mOhm 1616 (4040 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
400mOhm
Series
Frequency - Self Resonant
18MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1616 (4040 Metric)
Tolerance
±20%
Supplier Device Package
1616
Current Rating (Amps)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current - Saturation (Isat)
500mA
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.561
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.53400kr.15.34
25kr.1.42000kr.35.50
50kr.1.33900kr.66.95
100kr.1.26170kr.126.17
250kr.1.16732kr.291.83
500kr.1.10062kr.550.31
1.000kr.1.03767kr.1,037.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500kr.0.91340kr.4,110.30
9.000kr.0.86134kr.7,752.06
13.500kr.0.83231kr.11,236.18
22.500kr.0.79715kr.17,935.88
31.500kr.0.77484kr.24,407.46
45.000kr.0.75188kr.33,834.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000