4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 4.1 A 23.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR8040T4R7N

DigiKey Part Number
587-1999-2-ND - Tape & Reel (TR)
587-1999-1-ND - Cut Tape (CT)
587-1999-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR8040T4R7N
Description
FIXED IND 4.7UH 4.1A 23.4 MOHM
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 4.1 A 23.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR8040T4R7N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4.7A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
23.4mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
30MHz
Part Status
Obsolete
Operating Temperature
-25°C ~ 120°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSXBH8080YBL4R7NTaiyo Yuden910587-LSXBH8080YBL4R7NCT-NDkr.122.98000Direct
LBXNH8080YBL4R7NJGTaiyo Yuden0587-LBXNH8080YBL4R7NJGTR-NDkr.93.94135MFR Recommended
LCXNH8080YBL4R7NJGTaiyo Yuden890587-LCXNH8080YBL4R7NJGCT-NDkr.150.65000MFR Recommended
LLXNH8080YBL4R7NJGTaiyo Yuden0587-LLXNH8080YBL4R7NJGTR-NDkr.54.79989MFR Recommended
LMXNH8080YBL4R7NJGTaiyo Yuden0587-LMXNH8080YBL4R7NJGTR-NDkr.93.94135MFR Recommended
In-Stock: 2.889
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.2.16200kr.21.62
100kr.1.77710kr.177.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.46143kr.1,461.43
2.000kr.1.37803kr.2,756.06
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000