4.7 µH Shielded Wirewound Inductor 4.1 A 18mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXBH8080YBL4R7N

DigiKey Part Number
587-LSXBH8080YBL4R7NTR-ND - Tape & Reel (TR)
587-LSXBH8080YBL4R7NCT-ND - Cut Tape (CT)
587-LSXBH8080YBL4R7NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXBH8080YBL4R7N
Description
FIXED IND 4.7UH 4.1A 18 MOHM SMD
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 4.1 A 18mOhm Nonstandard
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4.7A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
18mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
30MHz
Part Status
Obsolete
Operating Temperature
-25°C ~ 120°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LBXNH8080YBL4R7NJGTaiyo Yuden0587-LBXNH8080YBL4R7NJGTR-NDkr.1.93719MFR Recommended
LCXNH8080YBL4R7NJGTaiyo Yuden890587-LCXNH8080YBL4R7NJGCT-NDkr.3.11000MFR Recommended
LMXNH8080YBL4R7NJGTaiyo Yuden0587-LMXNH8080YBL4R7NJGTR-NDkr.1.93719MFR Recommended
LSXNH8080YBL4R7NJGTaiyo Yuden975587-LSXNH8080YBL4R7NJGCT-NDkr.2.22000MFR Recommended
In-Stock: 910
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.2.08000kr.20.80
100kr.1.70860kr.170.86
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500