3.6 µH Semi-Shielded Drum Core, Wirewound Inductor 4.9 A 19.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR8040T3R6N

DigiKey Part Number
587-1998-2-ND - Tape & Reel (TR)
587-1998-1-ND - Cut Tape (CT)
587-1998-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR8040T3R6N
Description
FIXED IND 3.6UH 4.9A 19.5 MOHM
Customer Reference
Detailed Description
3.6 µH Semi-Shielded Drum Core, Wirewound Inductor 4.9 A 19.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR8040T3R6N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
5.3A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
19.5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
34MHz
Part Status
Obsolete
Operating Temperature
-25°C ~ 120°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSXBH8080YBL3R6NTaiyo Yuden1.000587-LSXBH8080YBL3R6NCT-NDkr.1.40526Direct
LBXNH8080YBL3R6NJGTaiyo Yuden0587-LBXNH8080YBL3R6NJGTR-NDkr.1.93719MFR Recommended
LCXNH8080YBL3R6NJGTaiyo Yuden995587-LCXNH8080YBL3R6NJGCT-NDkr.3.04000MFR Recommended
LLXNH8080YBL3R6NJGTaiyo Yuden0587-LLXNH8080YBL3R6NJGTR-NDkr.1.13004MFR Recommended
LMXNH8080YBL3R6NJGTaiyo Yuden0587-LMXNH8080YBL3R6NJGTR-NDkr.1.93719MFR Recommended
In-Stock: 11.129
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.2.16200kr.21.62
100kr.1.77710kr.177.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.46143kr.1,461.43
2.000kr.1.37803kr.2,756.06
3.000kr.1.33148kr.3,994.44
5.000kr.1.27513kr.6,375.65
7.000kr.1.23934kr.8,675.38
10.000kr.1.20253kr.12,025.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000