3.6 µH Semi-Shielded Wirewound Inductor 4.9 A 15mOhm 3131 (8080 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXNH8080YBL3R6NJG

DigiKey Part Number
587-LCXNH8080YBL3R6NJGTR-ND - Tape & Reel (TR)
587-LCXNH8080YBL3R6NJGCT-ND - Cut Tape (CT)
587-LCXNH8080YBL3R6NJGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXNH8080YBL3R6NJG
Description
FIXED IND 3.6UH 4.9A 15 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.6 µH Semi-Shielded Wirewound Inductor 4.9 A 15mOhm 3131 (8080 Metric)
EDA/CAD Models
LCXNH8080YBL3R6NJG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
15mOhm
Series
Frequency - Self Resonant
34MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
3131 (8080 Metric)
Tolerance
±30%
Supplier Device Package
3131
Current Rating (Amps)
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Current - Saturation (Isat)
6.4A
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRN8040HA-3R6MBourns Inc.773118-SRN8040HA-3R6MCT-NDkr.4.06000Similar
In-Stock: 995
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.2.51700kr.25.17
100kr.2.07060kr.207.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.70292kr.1,702.92
2.000kr.1.60573kr.3,211.46
3.000kr.1.55152kr.4,654.56
5.000kr.1.48588kr.7,429.40
7.000kr.1.44422kr.10,109.54
10.000kr.1.40133kr.14,013.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000