NR6045T220M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 225
Unit Price: kr.1.90000

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.40744

MFR Recommended


Taiyo Yuden
In Stock: 355
Unit Price: kr.2.85000

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.90671
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.40744

MFR Recommended


Taiyo Yuden
In Stock: 1.249
Unit Price: kr.1.78000
Datasheet

Similar


Pulse Electronics
In Stock: 1.753
Unit Price: kr.2.22000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.1.24251
Datasheet

Similar


Bourns Inc.
In Stock: 40.983
Unit Price: kr.2.73000
Datasheet
22 µH Semi-Shielded Drum Core, Wirewound Inductor 1.5 A 149.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR6045T220M

DigiKey Part Number
587-2082-2-ND - Tape & Reel (TR)
587-2082-1-ND - Cut Tape (CT)
587-2082-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR6045T220M
Description
FIXED IND 22UH 1.5A 149.5 MOHM
Customer Reference
Detailed Description
22 µH Semi-Shielded Drum Core, Wirewound Inductor 1.5 A 149.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR6045T220M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.9A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
149.5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
7MHz
Part Status
Obsolete
Operating Temperature
-25°C ~ 120°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSXBD6060YEL220MTaiyo Yuden225587-LSXBD6060YEL220MCT-NDkr.1.90000Direct
LBXND6060YEL220MMGTaiyo Yuden0587-LBXND6060YEL220MMGTR-NDkr.1.40744MFR Recommended
LCXND6060YEL220MMGTaiyo Yuden355587-LCXND6060YEL220MMGCT-NDkr.2.85000MFR Recommended
LLXND6060YEL220MMGTaiyo Yuden0587-LLXND6060YEL220MMGTR-NDkr.0.90671MFR Recommended
LMXND6060YEL220MMGTaiyo Yuden0587-LMXND6060YEL220MMGTR-NDkr.1.40744MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes