


BWVS00606045220M00 | |
|---|---|
DigiKey Part Number | 553-BWVS00606045220M00TR-ND - Tape & Reel (TR) 553-BWVS00606045220M00CT-ND - Cut Tape (CT) 553-BWVS00606045220M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS00606045220M00 |
Description | FIXED IND 22UH 1.9A 125 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 1.9 A 125mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 125mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.83200 | kr.18.32 |
| 100 | kr.1.50450 | kr.150.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.23731 | kr.1,237.31 |
| 2.000 | kr.1.16663 | kr.2,333.26 |
| 3.000 | kr.1.12723 | kr.3,381.69 |
| 5.000 | kr.1.07949 | kr.5,397.45 |
| 7.000 | kr.1.04919 | kr.7,344.33 |
| 10.000 | kr.1.01801 | kr.10,180.10 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

