Direct
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
Similar
Similar
Similar
Similar

NR4018T220M | |
|---|---|
DigiKey Part Number | 587-1667-2-ND - Tape & Reel (TR) 587-1667-1-ND - Cut Tape (CT) 587-1667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR4018T220M |
Description | FIXED IND 22UH 590MA 432 MOHM |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Drum Core, Wirewound Inductor 590 mA 432mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR4018T220M Models |
Category | Current - Saturation (Isat) 800mA |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 432mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 16MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSXBD4040TKL220M | Taiyo Yuden | 3.500 | 587-LSXBD4040TKL220MCT-ND | kr.0.84206 | Direct |
| LBXND4040TKL220MDG | Taiyo Yuden | 0 | 587-LBXND4040TKL220MDGTR-ND | kr.0.88947 | MFR Recommended |
| LCXND4040TKL220MDG | Taiyo Yuden | 1.375 | 587-LCXND4040TKL220MDGCT-ND | kr.1.90000 | MFR Recommended |
| LLXND4040TKL220MDG | Taiyo Yuden | 0 | 587-LLXND4040TKL220MDGTR-ND | kr.0.59435 | MFR Recommended |
| LMXND4040TKL220MDG | Taiyo Yuden | 0 | 587-LMXND4040TKL220MDGTR-ND | kr.0.88947 | MFR Recommended |









