Parametric Equivalent

LLXND4040TKL220MDG | |
|---|---|
DigiKey Part Number | 587-LLXND4040TKL220MDGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXND4040TKL220MDG |
Description | FIXED IND 22UH 720MA 290 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 720 mA 290mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 290mOhm |
Series | Frequency - Self Resonant 15MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 900mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMXND4040TKL220MDG | Taiyo Yuden | 0 | 587-LMXND4040TKL220MDGTR-ND | kr.0.88947 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.59435 | kr.2,080.23 |
| Unit Price without VAT: | kr.0.59435 |
|---|---|
| Unit Price with VAT: | kr.0.74294 |


