NR4012T2R2M is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.86514

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.86514
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.62113
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.86514

MFR Recommended


Taiyo Yuden
In Stock: 1.443
Unit Price: kr.1.22000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.1.19859
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.1.19859
Datasheet
NR4012 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR4012T2R2M

DigiKey Part Number
587-1661-2-ND - Tape & Reel (TR)
587-1661-1-ND - Cut Tape (CT)
587-1661-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR4012T2R2M
Description
FIXED IND 2.2UH 1.2A 108MOHM SMD
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 1.2 A 108mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR4012T2R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.65A
Shielding
Shielded
DC Resistance (DCR)
108mOhm Max
Q @ Freq
-
Frequency - Self Resonant
66MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/03/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500kr.0.91011kr.4,095.49
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500