
LCXND4040MKL2R2MDG | |
|---|---|
DigiKey Part Number | 587-LCXND4040MKL2R2MDGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCXND4040MKL2R2MDG |
Description | FIXED IND 2.2UH 1.9A 60 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Wirewound Inductor 1.9 A 60mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 60mOhm |
Series | Frequency - Self Resonant 70MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1616 (4040 Metric) |
Tolerance ±20% | Supplier Device Package 1616 |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 1.65A | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.0.89142 | kr.4,011.39 |
| Unit Price without VAT: | kr.0.89142 |
|---|---|
| Unit Price with VAT: | kr.1.11428 |

