MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
Similar
Similar

NR4012T2R2M | |
|---|---|
DigiKey Part Number | 587-1661-2-ND - Tape & Reel (TR) 587-1661-1-ND - Cut Tape (CT) 587-1661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR4012T2R2M |
Description | FIXED IND 2.2UH 1.2A 108 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.2 A 108mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR4012T2R2M Models |
Category | Current - Saturation (Isat) 1.65A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 108mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 66MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND4040MKL2R2MDG | Taiyo Yuden | 0 | 587-LBXND4040MKL2R2MDGTR-ND | kr.0.88653 | MFR Recommended |
| LCXND4040MKL2R2MDG | Taiyo Yuden | 0 | 587-LCXND4040MKL2R2MDGTR-ND | kr.0.89142 | MFR Recommended |
| LLXND4040MKL2R2MDG | Taiyo Yuden | 0 | 587-LLXND4040MKL2R2MDGTR-ND | kr.0.61578 | MFR Recommended |
| LMXND4040MKL2R2MDG | Taiyo Yuden | 0 | 587-LMXND4040MKL2R2MDGTR-ND | kr.0.88653 | MFR Recommended |
| LSXND4040MKL2R2MDG | Taiyo Yuden | 48 | 587-LSXND4040MKL2R2MDGCT-ND | kr.1.33000 | MFR Recommended |






