47 µH Semi-Shielded Drum Core, Wirewound Inductor 300 mA 1.608Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR3015T470M

DigiKey Part Number
587-1652-2-ND - Tape & Reel (TR)
587-1652-1-ND - Cut Tape (CT)
587-1652-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR3015T470M
Description
FIXED IND 47UH 300MA 1.608 OHM
Customer Reference
Detailed Description
47 µH Semi-Shielded Drum Core, Wirewound Inductor 300 mA 1.608Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR3015T470M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
320mA
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
1.608Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
17MHz
Part Status
Obsolete
Operating Temperature
-25°C ~ 120°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LBXND3030QKT330MNGTaiyo Yuden0587-LBXND3030QKT330MNGTR-NDkr.0.80496MFR Recommended
LCXND3030QKT330MNGTaiyo Yuden0587-LCXND3030QKT330MNGTR-NDkr.0.85150MFR Recommended
LLXND3030QKT470MNGTaiyo Yuden0587-LLXND3030QKT470MNGTR-NDkr.0.70907MFR Recommended
LMXND3030QKT330MNGTaiyo Yuden0587-LMXND3030QKT330MNGTR-NDkr.0.80496MFR Recommended
LSXND3030QKT470MNGTaiyo Yuden402587-LSXND3030QKT470MNGCT-NDkr.1.39000MFR Recommended
In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750