
LLXND3030QKT470MNG | |
|---|---|
DigiKey Part Number | 587-LLXND3030QKT470MNGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXND3030QKT470MNG |
Description | FIXED IND 47UH 350MA 1.1 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Wirewound Inductor 350 mA 1.1Ohm 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 1.1Ohm |
Series | Frequency - Self Resonant 17MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 325mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.70907 | kr.1,418.14 |
| Unit Price without VAT: | kr.0.70907 |
|---|---|
| Unit Price with VAT: | kr.0.88634 |

