MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
Similar

NR3015T3R3M | |
|---|---|
DigiKey Part Number | 587-2619-2-ND - Tape & Reel (TR) 587-2619-1-ND - Cut Tape (CT) 587-2619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR3015T3R3M |
Description | FIXED IND 3.3UH 1.23A 96 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Drum Core, Wirewound Inductor 1.23 A 96mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR3015T3R3M Models |
Category | Current - Saturation (Isat) 1.21A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 96mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 49MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND3030QKT3R3MNG | Taiyo Yuden | 0 | 587-LBXND3030QKT3R3MNGTR-ND | kr.0.80496 | MFR Recommended |
| LCXND3030QKT3R3MNG | Taiyo Yuden | 2.000 | 587-LCXND3030QKT3R3MNGCT-ND | kr.1.71000 | MFR Recommended |
| LLXND3030QKT3R3MNG | Taiyo Yuden | 0 | 587-LLXND3030QKT3R3MNGTR-ND | kr.0.70907 | MFR Recommended |
| LMXND3030QKT3R3MNG | Taiyo Yuden | 0 | 587-LMXND3030QKT3R3MNGTR-ND | kr.0.80496 | MFR Recommended |
| LSXND3030QKT3R3MNG | Taiyo Yuden | 927 | 587-LSXND3030QKT3R3MNGCT-ND | kr.1.39000 | MFR Recommended |






