
LSXND3030QKT3R3MNG | |
|---|---|
DigiKey Part Number | 587-LSXND3030QKT3R3MNGTR-ND - Tape & Reel (TR) 587-LSXND3030QKT3R3MNGCT-ND - Cut Tape (CT) 587-LSXND3030QKT3R3MNGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND3030QKT3R3MNG |
Description | FIXED IND 3.3UH 1.23A 93.6 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Wirewound Inductor 1.23 A 93.6mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSXND3030QKT3R3MNG Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 93.6mOhm Max |
Series | Frequency - Self Resonant 49MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 120°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 1.21A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.1.15400 | kr.11.54 |
| 100 | kr.0.95100 | kr.95.10 |
| 1.000 | kr.0.78210 | kr.782.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.73744 | kr.1,474.88 |
| 4.000 | kr.0.69532 | kr.2,781.28 |
| 6.000 | kr.0.67183 | kr.4,030.98 |
| 10.000 | kr.0.64338 | kr.6,433.80 |
| 14.000 | kr.0.62533 | kr.8,754.62 |
| 20.000 | kr.0.60675 | kr.12,135.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

