3.3 µH Semi-Shielded Drum Core, Wirewound Inductor 1.05 A 120mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR3012T3R3M

DigiKey Part Number
587-6342-2-ND - Tape & Reel (TR)
587-6342-1-ND - Cut Tape (CT)
587-6342-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR3012T3R3M
Description
FIXED IND 3.3UH 1.05A 120 MOHM
Customer Reference
Detailed Description
3.3 µH Semi-Shielded Drum Core, Wirewound Inductor 1.05 A 120mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR3012T3R3M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
910mA
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
120mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
55MHz
Part Status
Obsolete
Operating Temperature
-25°C ~ 120°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LBXNE3030MKT3R3MNTaiyo Yuden0587-LBXNE3030MKT3R3MNTR-NDkr.0.79282MFR Recommended
LCXNE3030MKT3R3MNTaiyo Yuden2.380587-LCXNE3030MKT3R3MNCT-NDkr.1.33000MFR Recommended
LLXNE3030MKT3R3MNTaiyo Yuden0587-LLXNE3030MKT3R3MNTR-NDkr.0.58759MFR Recommended
LMXNE3030MKT3R3MNTaiyo Yuden0587-LMXNE3030MKT3R3MNTR-NDkr.0.79282MFR Recommended
LSXNE3030MKT3R3MNTaiyo Yuden2.189587-LSXNE3030MKT3R3MNCT-NDkr.1.14000MFR Recommended
In-Stock: 2.000
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes