
LCXNE3030MKT3R3MN | |
|---|---|
DigiKey Part Number | 587-LCXNE3030MKT3R3MNTR-ND - Tape & Reel (TR) 587-LCXNE3030MKT3R3MNCT-ND - Cut Tape (CT) 587-LCXNE3030MKT3R3MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXNE3030MKT3R3MN |
Description | FIXED IND 3.3UH 1.21A 100 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Wirewound Inductor 1.21 A 100mOhm 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LCXNE3030MKT3R3MN Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 100mOhm |
Series | Frequency - Self Resonant 61MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±20% | Supplier Device Package 1212 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 1.2A | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.1.12200 | kr.11.22 |
| 25 | kr.1.03480 | kr.25.87 |
| 50 | kr.0.97640 | kr.48.82 |
| 100 | kr.0.92060 | kr.92.06 |
| 250 | kr.0.85160 | kr.212.90 |
| 500 | kr.0.80278 | kr.401.39 |
| 1.000 | kr.0.75687 | kr.756.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.71363 | kr.1,427.26 |
| 4.000 | kr.0.67287 | kr.2,691.48 |
| 6.000 | kr.0.65014 | kr.3,900.84 |
| 10.000 | kr.0.62261 | kr.6,226.10 |
| 14.000 | kr.0.60514 | kr.8,471.96 |
| 20.000 | kr.0.58716 | kr.11,743.20 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

