MSAST21GBC6106MTNA01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 5.220
Unit Price: kr.4.29000
Datasheet
MFG_MSAST21GBC6106MTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST21GBC6106MTNA01

DigiKey Part Number
587-MSAST21GBC6106MTNA01TR-ND - Tape & Reel (TR)
587-MSAST21GBC6106MTNA01CT-ND - Cut Tape (CT)
587-MSAST21GBC6106MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST21GBC6106MTNA01
Description
CAP CER 10UF 25V X6S 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST21GBC6106MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.29000kr.4.29
10kr.2.68800kr.26.88
50kr.2.04920kr.102.46
100kr.1.85150kr.185.15
500kr.1.51910kr.759.55
1.000kr.1.41626kr.1,416.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.28928kr.3,867.84
6.000kr.1.22713kr.7,362.78
9.000kr.1.19600kr.10,764.00
15.000kr.1.16150kr.17,422.50
21.000kr.1.14132kr.23,967.72
30.000kr.1.12192kr.33,657.60
36.000kr.1.11271kr.40,057.56
Manufacturers Standard Package
Unit Price without VAT:kr.4.29000
Unit Price with VAT:kr.5.36250