


TMK212BC6106MG-T | |
|---|---|
DigiKey Part Number | 587-TMK212BC6106MG-TTR-ND - Tape & Reel (TR) 587-TMK212BC6106MG-TCT-ND - Cut Tape (CT) 587-TMK212BC6106MG-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK212BC6106MG-T |
Description | CAP CER 10UF 25V X6S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK212BC6106MG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.2.90400 | kr.29.04 |
| 50 | kr.2.21780 | kr.110.89 |
| 100 | kr.2.00600 | kr.200.60 |
| 500 | kr.1.64878 | kr.824.39 |
| 1.000 | kr.1.53834 | kr.1,538.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.40199 | kr.4,205.97 |
| 6.000 | kr.1.33527 | kr.8,011.62 |
| 9.000 | kr.1.30185 | kr.11,716.65 |
| 15.000 | kr.1.26480 | kr.18,972.00 |
| 21.000 | kr.1.24314 | kr.26,105.94 |
| 30.000 | kr.1.22230 | kr.36,669.00 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

