Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| MSAST042SCG060CWNA01 | |
|---|---|
| DigiKey Part Number | 587-MSAST042SCG060CWNA01TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MSAST042SCG060CWNA01 | 
| Description | CAP CER 6PF 25V C0G/NP0 01005 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 6 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MSAST042SCG060CWNA01 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.25pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 01005 (0402 Metric) | |
| Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.009" (0.22mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 40.000 | kr.0.03611 | kr.1,444.40 | 
| Unit Price without VAT: | kr.0.03611 | 
|---|---|
| Unit Price with VAT: | kr.0.04514 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark