KGM02ACG1E6R0CH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.03611
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.03611
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.03611
Datasheet
CM-01005(0402)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CM-01005(0402)
CX-Series

KGM02ACG1E6R0CH

DigiKey Part Number
478-KGM02ACG1E6R0CHTR-ND - Tape & Reel (TR)
478-KGM02ACG1E6R0CHCT-ND - Cut Tape (CT)
478-KGM02ACG1E6R0CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM02ACG1E6R0CH
Description
CAP CER 6PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM02ACG1E6R0CH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.21100kr.2.11
50kr.0.14080kr.7.04
100kr.0.12030kr.12.03
500kr.0.08564kr.42.82
1.000kr.0.07507kr.75.07
2.500kr.0.06402kr.160.05
5.000kr.0.05740kr.287.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.04842kr.968.40
40.000kr.0.04467kr.1,786.80
60.000kr.0.04279kr.2,567.40
100.000kr.0.04071kr.4,071.00
140.000kr.0.03949kr.5,528.60
200.000kr.0.03832kr.7,664.00
240.000kr.0.03777kr.9,064.80
480.000kr.0.03590kr.17,232.00
500.000kr.0.03581kr.17,905.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000