0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASQ45MSB7474KTNA01

DigiKey Part Number
587-MSASQ45MSB7474KTNA01TR-ND - Tape & Reel (TR)
587-MSASQ45MSB7474KTNA01CT-ND - Cut Tape (CT)
587-MSASQ45MSB7474KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASQ45MSB7474KTNA01
Description
CAP CER 0.47UF 250V X7R 1812
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASQ45MSB7474KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812VC474KAT2AKYOCERA AVX01812VC474KAT2A-NDkr.8.69670Parametric Equivalent
885342211003Würth Elektronik1.479732-12128-1-NDkr.3.55000Parametric Equivalent
KTF251B474K43NLT00Chemi-Con1.575565-KTF251B474K43NLT00CT-NDkr.9.89000Parametric Equivalent
KTS251B474K43N0T00Chemi-Con1.406565-KTS251B474K43N0T00CT-NDkr.18.32000Parametric Equivalent
In-Stock: 310
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.42000kr.7.42
10kr.4.78000kr.47.80
50kr.3.74820kr.187.41
100kr.3.42870kr.342.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.88902kr.1,444.51
1.000kr.2.72208kr.2,722.08
1.500kr.2.63854kr.3,957.81
2.500kr.2.54594kr.6,364.85
3.500kr.2.49180kr.8,721.30
5.000kr.2.43973kr.12,198.65
Manufacturers Standard Package
Unit Price without VAT:kr.7.42000
Unit Price with VAT:kr.9.27500