
MSASJ219JB5106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ219JB5106KTNA01TR-ND - Tape & Reel (TR) 587-MSASJ219JB5106KTNA01CT-ND - Cut Tape (CT) 587-MSASJ219JB5106KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ219JB5106KTNA01 |
Description | CAP CER 10UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ219JB5106KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK212ABJ106KD-T | Taiyo Yuden | 1.212 | 587-4908-1-ND | kr.0.89000 | Parametric Equivalent |
| CC0805KPX5R5BB106 | YAGEO | 55.044 | 13-CC0805KPX5R5BB106CT-ND | kr.1.01000 | Parametric Equivalent |
| CL21A106KQCLNNC | Samsung Electro-Mechanics | 64.401 | 1276-2404-1-ND | kr.0.70000 | Parametric Equivalent |
| GML21X5R106K6R3NT | Cal-Chip Electronics, Inc. | 3.930 | 4713-GML21X5R106K6R3NTCT-ND | kr.0.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.50700 | kr.5.07 |
| 50 | kr.0.35500 | kr.17.75 |
| 100 | kr.0.30810 | kr.30.81 |
| 500 | kr.0.23026 | kr.115.13 |
| 1.000 | kr.0.20630 | kr.206.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17037 | kr.681.48 |
| 8.000 | kr.0.15706 | kr.1,256.48 |
| 12.000 | kr.0.15040 | kr.1,804.80 |
| 20.000 | kr.0.14301 | kr.2,860.20 |
| 28.000 | kr.0.13870 | kr.3,883.60 |
| 40.000 | kr.0.13455 | kr.5,382.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

