


CC0805KPX5R5BB106 | |
|---|---|
DigiKey Part Number | 13-CC0805KPX5R5BB106TR-ND - Tape & Reel (TR) 13-CC0805KPX5R5BB106CT-ND - Cut Tape (CT) 13-CC0805KPX5R5BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KPX5R5BB106 |
Description | CAP CER 10UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KPX5R5BB106 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.59000 | kr.5.90 |
| 50 | kr.0.41600 | kr.20.80 |
| 100 | kr.0.36330 | kr.36.33 |
| 500 | kr.0.27350 | kr.136.75 |
| 1.000 | kr.0.24587 | kr.245.87 |
| 2.500 | kr.0.21685 | kr.542.12 |
| 5.000 | kr.0.19937 | kr.996.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.16934 | kr.2,540.10 |
| 30.000 | kr.0.15930 | kr.4,779.00 |
| 45.000 | kr.0.15427 | kr.6,942.15 |
| 75.000 | kr.0.14869 | kr.11,151.75 |
| 105.000 | kr.0.14543 | kr.15,270.15 |
| 150.000 | kr.0.14230 | kr.21,345.00 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

