Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMJCH168BB7103MTPA01 | |
|---|---|
DigiKey Part Number | 587-MMJCH168BB7103MTPA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMJCH168BB7103MTPA01 |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMJCH168BB7103MTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBJCH168BB7103MTPA01 | Taiyo Yuden | 0 | 587-MBJCH168BB7103MTPA01TR-ND | kr.0.35043 | Parametric Equivalent |
| MCJCH168BB7103MTPA01 | Taiyo Yuden | 0 | 587-MCJCH168BB7103MTPA01TR-ND | kr.0.34505 | Parametric Equivalent |
| MCJCH168BB7103MTPA1J | Taiyo Yuden | 0 | 587-MCJCH168BB7103MTPA1JTR-ND | kr.0.34505 | Parametric Equivalent |
| C0603X103M1RECAUTO | KEMET | 0 | C0603X103M1RECAUTO-ND | kr.0.22450 | Parametric Equivalent |
| C0603X103M1RECTU | KEMET | 0 | 399-C0603X103M1RECTUTR-ND | kr.0.10281 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.32343 | kr.970.29 |
| Unit Price without VAT: | kr.0.32343 |
|---|---|
| Unit Price with VAT: | kr.0.40429 |






