Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMJCG31LBB7106KTPA01 | |
|---|---|
DigiKey Part Number | 587-MMJCG31LBB7106KTPA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMJCG31LBB7106KTPA01 |
Description | CAP CER 10UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMJCG31LBB7106KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBJCG31LBB7106KTPA01 | Taiyo Yuden | 0 | 587-MBJCG31LBB7106KTPA01TR-ND | kr.2.66800 | Parametric Equivalent |
| MCJCG31LBB7106KTPA01 | Taiyo Yuden | 0 | 587-MCJCG31LBB7106KTPA01CT-ND | kr.7.86000 | Parametric Equivalent |
| MCJCG31LBB7106KTPA1J | Taiyo Yuden | 0 | 587-MCJCG31LBB7106KTPA1JTR-ND | kr.2.66255 | Parametric Equivalent |
| C3216X7R1V106K160AE | TDK | 159.592 | 445-172493-1-ND | kr.7.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.52114 | kr.5,042.28 |
| Unit Price without VAT: | kr.2.52114 |
|---|---|
| Unit Price with VAT: | kr.3.15143 |





