MCJCG31LBB7106KTPA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.2.66800
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.7.86000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.2.52114
Datasheet

Parametric Equivalent


TDK
In Stock: 159.592
Unit Price: kr.7.04000
Datasheet
10 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCJCG31LBB7106KTPA1J

DigiKey Part Number
587-MCJCG31LBB7106KTPA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCJCG31LBB7106KTPA1J
Description
CAP CER 10UF 35V X7R 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCJCG31LBB7106KTPA1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBJCG31LBB7106KTPA01Taiyo Yuden0587-MBJCG31LBB7106KTPA01TR-NDkr.2.66800Parametric Equivalent
MCJCG31LBB7106KTPA01Taiyo Yuden0587-MCJCG31LBB7106KTPA01CT-NDkr.7.86000Parametric Equivalent
MMJCG31LBB7106KTPA01Taiyo Yuden0587-MMJCG31LBB7106KTPA01TR-NDkr.2.52114Parametric Equivalent
C3216X7R1V106K160AETDK159.592445-172493-1-NDkr.7.04000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.66255kr.5,325.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.66255
Unit Price with VAT:kr.3.32819