MMASU063SCG8R2CFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 15.000
Unit Price: kr.0.63000

Parametric Equivalent


Taiyo Yuden
In Stock: 29.715
Unit Price: kr.0.63000

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.01397
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.22267
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.03581
Datasheet

Parametric Equivalent


YAGEO
In Stock: 17.753
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.15112
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.08133

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.03435
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15.000
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 25.825
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.02542
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.11320
Datasheet
8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASU063SCG8R2CFNA01

DigiKey Part Number
587-MMASU063SCG8R2CFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASU063SCG8R2CFNA01
Description
CAP CER 8.2PF 50V C0G 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBASU063SCG8R2CFNA01Taiyo Yuden15.000587-MBASU063SCG8R2CFNA01CT-NDkr.0.63000Parametric Equivalent
MCASU063SCG8R2CFNA01Taiyo Yuden29.715587-MCASU063SCG8R2CFNA01CT-NDkr.0.63000Parametric Equivalent
0201N8R2C500CTWalsin Technology Corporation01292-0201N8R2C500CTTR-NDkr.0.01397Parametric Equivalent
CBR02C829C5GACKEMET0399-CBR02C829C5GACTR-NDkr.0.22267Parametric Equivalent
CC0201CPNPO9BN8R2YAGEO013-CC0201CPNPO9BN8R2TR-NDkr.0.03581Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.06586kr.987.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.06586
Unit Price with VAT:kr.0.08233