MMAST168BB5225MTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.21696
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3.935
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.21696
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.17361
Datasheet

Parametric Equivalent


TDK
In Stock: 76.487
Unit Price: kr.1.46000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.08350
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3.853
Unit Price: kr.3.11000
Datasheet
2.2 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMAST168BB5225MTNA01

DigiKey Part Number
587-MMAST168BB5225MTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMAST168BB5225MTNA01
Description
CAP CER 2.2UF 25V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMAST168BB5225MTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBAST168BB5225MTNA01Taiyo Yuden0587-MBAST168BB5225MTNA01TR-NDkr.0.21696Parametric Equivalent
MCAST168BB5225MTNA01Taiyo Yuden3.935587-MCAST168BB5225MTNA01CT-NDkr.1.14000Parametric Equivalent
MCAST168BB5225MTNA1JTaiyo Yuden0587-MCAST168BB5225MTNA1JTR-NDkr.0.21696Parametric Equivalent
MLAST168AB5225MTNA01Taiyo Yuden0587-MLAST168AB5225MTNA01TR-NDkr.0.17361Parametric Equivalent
C1608X5R1E225M080ABTDK76.487445-5965-1-NDkr.1.46000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.21696kr.867.84
Manufacturers Standard Package
Unit Price without VAT:kr.0.21696
Unit Price with VAT:kr.0.27120