
MCAST168BB5225MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCAST168BB5225MTNA01TR-ND - Tape & Reel (TR) 587-MCAST168BB5225MTNA01CT-ND - Cut Tape (CT) 587-MCAST168BB5225MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAST168BB5225MTNA01 |
Description | CAP CER 2.2UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST168BB5225MTNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT188R61E225ME13D | Murata Electronics | 3.853 | 490-12325-1-ND | kr.3.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.64700 | kr.6.47 |
| 50 | kr.0.45780 | kr.22.89 |
| 100 | kr.0.39940 | kr.39.94 |
| 500 | kr.0.30242 | kr.151.21 |
| 1.000 | kr.0.27256 | kr.272.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.22780 | kr.911.20 |
| 8.000 | kr.0.21120 | kr.1,689.60 |
| 12.000 | kr.0.20290 | kr.2,434.80 |
| 20.000 | kr.0.19370 | kr.3,874.00 |
| 28.000 | kr.0.18832 | kr.5,272.96 |
| 40.000 | kr.0.18315 | kr.7,326.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

