Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMASL168BD7225MTNA01 | |
|---|---|
DigiKey Part Number | 587-MMASL168BD7225MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMASL168BD7225MTNA01 |
Description | CAP CER 2.2UF 10V X7T 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMASL168BD7225MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASL168SD7225MTCA01 | Taiyo Yuden | 0 | 587-MAASL168SD7225MTCA01TR-ND | kr.0.24311 | Parametric Equivalent |
| MBASL168BD7225MTNA01 | Taiyo Yuden | 0 | 587-MBASL168BD7225MTNA01TR-ND | kr.0.40104 | Parametric Equivalent |
| MCASL168BD7225MTNA01 | Taiyo Yuden | 3.875 | 587-MCASL168BD7225MTNA01CT-ND | kr.1.84000 | Parametric Equivalent |
| MCASL168BD7225MTNA1J | Taiyo Yuden | 0 | 587-MCASL168BD7225MTNA1JTR-ND | kr.0.40104 | Parametric Equivalent |
| MCASL168SD7225MTCA01 | Taiyo Yuden | 0 | 587-MCASL168SD7225MTCA01TR-ND | kr.0.19039 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.40104 | kr.1,604.16 |
| Unit Price without VAT: | kr.0.40104 |
|---|---|
| Unit Price with VAT: | kr.0.50130 |





