MAASL168SD7225MTCA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 3.875
Unit Price: kr.1.84000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.19039
Image for MAASL168SD7225MTCA01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASL168SD7225MTCA01

DigiKey Part Number
587-MAASL168SD7225MTCA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAASL168SD7225MTCA01
Description
CAP,0603,X7T,10V,2.2UF20%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X7T 0603 (1608 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASL168BD7225MTNA01Taiyo Yuden3.875587-MCASL168BD7225MTNA01CT-NDkr.1.84000Parametric Equivalent
MCASL168SD7225MTCA01Taiyo Yuden0587-MCASL168SD7225MTCA01TR-NDkr.0.19039Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.24311kr.972.44
Manufacturers Standard Package
Unit Price without VAT:kr.0.24311
Unit Price with VAT:kr.0.30389