Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMASE32MAB5476KPNDT1 | |
|---|---|
DigiKey Part Number | 587-MMASE32MAB5476KPNDT1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMASE32MAB5476KPNDT1 |
Description | CAP CER 47UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMASE32MAB5476KPNDT1 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK325ABJ476KMHP | Taiyo Yuden | 11.623 | 587-EMK325ABJ476KMHPCT-ND | kr.6.59000 | Parametric Equivalent |
| MCASE32MAB5476KPNDT1 | Taiyo Yuden | 936 | 587-MCASE32MAB5476KPNDT1CT-ND | kr.6.85000 | Parametric Equivalent |
| MCASE32MAB5476KPNDTJ | Taiyo Yuden | 0 | 587-MCASE32MAB5476KPNDTJTR-ND | kr.2.36273 | Parametric Equivalent |
| 1210YD476KAT2A | KYOCERA AVX | 2.607 | 478-KGM32LR51C476KUCT-ND | kr.8.05000 | Parametric Equivalent |
| CC1210KFX5R7BB476 | YAGEO | 3.186 | 13-CC1210KFX5R7BB476CT-ND | kr.5.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.36273 | kr.2,362.73 |
| Unit Price without VAT: | kr.2.36273 |
|---|---|
| Unit Price with VAT: | kr.2.95341 |


-1,45mm.jpg)






