Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASU105SB7152MFNA01 | |
|---|---|
DigiKey Part Number | 587-MLASU105SB7152MFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASU105SB7152MFNA01 |
Description | CAP CER 1500PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASU105SB7152MFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASU105SB7152MFNA01 | Taiyo Yuden | 0 | 587-MBASU105SB7152MFNA01TR-ND | kr.0.04031 | Parametric Equivalent |
| MCASU105SB7152MFNA01 | Taiyo Yuden | 0 | 587-MCASU105SB7152MFNA01TR-ND | kr.0.04031 | Parametric Equivalent |
| MCASU105SB7152MFNA1J | Taiyo Yuden | 0 | 587-MCASU105SB7152MFNA1JTR-ND | kr.0.04031 | Parametric Equivalent |
| MMASU105SB7152MFNA01 | Taiyo Yuden | 0 | 587-MMASU105SB7152MFNA01TR-ND | kr.0.04031 | Parametric Equivalent |
| MSASU105SB7152MFNA01 | Taiyo Yuden | 0 | 587-MSASU105SB7152MFNA01TR-ND | kr.0.03518 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03518 | kr.351.80 |
| Unit Price without VAT: | kr.0.03518 |
|---|---|
| Unit Price with VAT: | kr.0.04398 |










