C0402C152M5RECAUTO7411 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.09997
Datasheet

Parametric Equivalent


TDK
In Stock: 2.966
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.03187
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.02559
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.04031
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.04031
Datasheet
1500 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C152M5RECAUTO7411

DigiKey Part Number
C0402C152M5RECAUTO7411-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C152M5RECAUTO7411
Description
CAP CER 0402 1.5NF 50V X7R 20%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C152M5RECAUTO7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C152M5RECAUTOKEMET0C0402C152M5RECAUTO-NDkr.0.09997Parametric Equivalent
CGA2B2X7R1H152M050BATDK2.966445-12273-1-NDkr.0.63000Parametric Equivalent
GCM155R71H152MA37DMurata Electronics0490-GCM155R71H152MA37DTR-NDkr.0.03187Parametric Equivalent
GCM155R71H152MA37JMurata Electronics0490-GCM155R71H152MA37JTR-NDkr.0.02559Parametric Equivalent
MCASU105SB7152MFNA01Taiyo Yuden0587-MCASU105SB7152MFNA01TR-NDkr.0.04031Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.09110kr.4,555.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.09110
Unit Price with VAT:kr.0.11388