MLASU105SB5104KFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.09636
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 84
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.09636
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.10771
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 29.585
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 14.254
Unit Price: kr.0.83000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 550.618
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 87.237
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2.614.016
Unit Price: kr.0.51000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 3.016
Unit Price: kr.0.83000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 14.575
Unit Price: kr.0.64000
Datasheet
MFG_MLASU105SB5104KFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASU105SB5104KFNA01

DigiKey Part Number
587-MLASU105SB5104KFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASU105SB5104KFNA01
Description
CAP CER 0.1UF 50V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASU105SB5104KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08669kr.866.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.08669
Unit Price with VAT:kr.0.10836