
| 04025D104KAT2A | |
|---|---|
| DigiKey Part Number | 478-KGM05AR51H104KHTR-ND - Tape & Reel (TR) 478-KGM05AR51H104KHCT-ND - Cut Tape (CT) 478-KGM05AR51H104KHDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 04025D104KAT2A | 
| Description | CAP CER 0.1UF 50V X5R 0402 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 04025D104KAT2A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 | 
| 10 | kr.0.46100 | kr.4.61 | 
| 50 | kr.0.32000 | kr.16.00 | 
| 100 | kr.0.23810 | kr.23.81 | 
| 500 | kr.0.15590 | kr.77.95 | 
| 1.000 | kr.0.12160 | kr.121.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.08808 | kr.880.80 | 
| Unit Price without VAT: | kr.0.83000 | 
|---|---|
| Unit Price with VAT: | kr.1.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark