MLAST21GAB5475KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.49236
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 635
Unit Price: kr.2.09000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.49236
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.49236
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 6.826
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 216.019
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


KEMET
In Stock: 44.081
Unit Price: kr.5.83000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.81877
Datasheet

Parametric Equivalent


KEMET
In Stock: 107.461
Unit Price: kr.5.83000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1.682.721
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09044
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 43.425
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.11129

Parametric Equivalent


Murata Electronics
In Stock: 15.784
Unit Price: kr.4.88000
Datasheet
4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLAST21GAB5475KTNA01

DigiKey Part Number
587-MLAST21GAB5475KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLAST21GAB5475KTNA01
Description
CAP CER 4.7UF 25V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLAST21GAB5475KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBAST21GBB5475KTNA01Taiyo Yuden0587-MBAST21GBB5475KTNA01TR-NDkr.0.49236Parametric Equivalent
MCAST21GBB5475KTNA01Taiyo Yuden635587-MCAST21GBB5475KTNA01CT-NDkr.2.09000Parametric Equivalent
MCAST21GBB5475KTNA1JTaiyo Yuden0587-MCAST21GBB5475KTNA1JTR-NDkr.0.49236Parametric Equivalent
MMAST21GBB5475KTNA01Taiyo Yuden0587-MMAST21GBB5475KTNA01TR-NDkr.0.49236Parametric Equivalent
MSAST21GAB5475KTNA01Taiyo Yuden6.826587-MSAST21GAB5475KTNA01CT-NDkr.0.95000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.18228kr.546.84
Manufacturers Standard Package
Unit Price without VAT:kr.0.18228
Unit Price with VAT:kr.0.22785