-1,45mm.jpg)
MCAST21GBB5475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCAST21GBB5475KTNA01TR-ND - Tape & Reel (TR) 587-MCAST21GBB5475KTNA01CT-ND - Cut Tape (CT) 587-MCAST21GBB5475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAST21GBB5475KTNA01 |
Description | CAP CER 4.7UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST21GBB5475KTNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT21BR61E475KA02L | Murata Electronics | 15.754 | 490-12390-1-ND | kr.4.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.24900 | kr.12.49 |
| 50 | kr.0.91420 | kr.45.71 |
| 100 | kr.0.81090 | kr.81.09 |
| 500 | kr.0.63692 | kr.318.46 |
| 1.000 | kr.0.58322 | kr.583.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.51698 | kr.1,550.94 |
| 6.000 | kr.0.48460 | kr.2,907.60 |
| 9.000 | kr.0.46839 | kr.4,215.51 |
| 15.000 | kr.0.45042 | kr.6,756.30 |
| 21.000 | kr.0.43991 | kr.9,238.11 |
| 30.000 | kr.0.42981 | kr.12,894.30 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

