Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASL32MSB7476MPNB25 | |
|---|---|
DigiKey Part Number | 587-MLASL32MSB7476MPNB25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASL32MSB7476MPNB25 |
Description | CAP CER 47UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASL32MSB7476MPNB25 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASL32MSB7476MPNB25 | Taiyo Yuden | 1.390 | 587-MSASL32MSB7476MPNB25CT-ND | kr.4.82000 | Parametric Equivalent |
| C1210C476M8RACAUTO | KEMET | 0 | 399-C1210C476M8RACAUTOTR-ND | kr.8.97991 | Parametric Equivalent |
| C1210C476M8RACAUTO7210 | KEMET | 0 | 399-C1210C476M8RACAUTO7210TR-ND | kr.8.40690 | Parametric Equivalent |
| C1210C476M8RACTU | KEMET | 38.977 | 399-C1210C476M8RACTUCT-ND | kr.11.41000 | Parametric Equivalent |
| CL32B476MPJNNNE | Samsung Electro-Mechanics | 31.321 | 1276-CL32B476MPJNNNECT-ND | kr.4.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.13011 | kr.2,130.11 |
| Unit Price without VAT: | kr.2.13011 |
|---|---|
| Unit Price with VAT: | kr.2.66264 |








