47 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC32X7R476M10NT

DigiKey Part Number
4713-GMC32X7R476M10NTTR-ND - Tape & Reel (TR)
4713-GMC32X7R476M10NTCT-ND - Cut Tape (CT)
4713-GMC32X7R476M10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC32X7R476M10NT
Description
CAP1210 X7R 47UF 20% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.254
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
10kr.3.00500kr.30.05
50kr.2.30640kr.115.32
100kr.2.08970kr.208.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.72498kr.862.49
1.000kr.1.61233kr.1,612.33
1.500kr.1.55583kr.2,333.74
2.500kr.1.49330kr.3,733.25
3.500kr.1.45673kr.5,098.56
5.000kr.1.42157kr.7,107.85
Manufacturers Standard Package
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500