Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASL16KTB5225KTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASL16KTB5225KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASL16KTB5225KTNA01 |
Description | CAP CER 2.2UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASL16KTB5225KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.020" (0.50mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK107BJ225KK-T | Taiyo Yuden | 9.876 | 587-6290-1-ND | kr.0.95000 | Parametric Equivalent |
| MSASL16KTB5225KTNA01 | Taiyo Yuden | 3.259 | 587-MSASL16KTB5225KTNA01CT-ND | kr.0.95000 | Parametric Equivalent |
| GRM185R61A225KE43D | Murata Electronics | 0 | 490-GRM185R61A225KE43DTR-ND | kr.0.34290 | Parametric Equivalent |
| GRM185R61A225KE43J | Murata Electronics | 0 | 490-GRM185R61A225KE43JTR-ND | kr.0.29894 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16568 | kr.662.72 |
| Unit Price without VAT: | kr.0.16568 |
|---|---|
| Unit Price with VAT: | kr.0.20710 |




