2.2 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASL16KTB5225KTNA01

DigiKey Part Number
587-MSASL16KTB5225KTNA01TR-ND - Tape & Reel (TR)
587-MSASL16KTB5225KTNA01CT-ND - Cut Tape (CT)
587-MSASL16KTB5225KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASL16KTB5225KTNA01
Description
CAP CER 2.2UF 10V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASL16KTB5225KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.020" (0.50mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMK107BJ225KK-TTaiyo Yuden9.876587-6290-1-NDkr.0.95000Parametric Equivalent
In-Stock: 3.259
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.51400kr.5.14
50kr.0.36140kr.18.07
100kr.0.31450kr.31.45
500kr.0.23484kr.117.42
1.000kr.0.21042kr.210.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.17396kr.695.84
8.000kr.0.16043kr.1,283.44
12.000kr.0.15366kr.1,843.92
20.000kr.0.14616kr.2,923.20
28.000kr.0.14178kr.3,969.84
40.000kr.0.13756kr.5,502.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750