Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASL16KTB5105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASL16KTB5105KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASL16KTB5105KTNA01 |
Description | CAP CER 1UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASL16KTB5105KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.020" (0.50mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASL16KTB5105KTNA01 | Taiyo Yuden | 891 | 587-MSASL16KTB5105KTNA01CT-ND | kr.1.08000 | Parametric Equivalent |
| GRM185R61A105KE26D | Murata Electronics | 0 | 490-GRM185R61A105KE26DTR-ND | kr.0.23797 | Parametric Equivalent |
| GRM185R61A105KE26J | Murata Electronics | 0 | 490-GRM185R61A105KE26JTR-ND | kr.0.20505 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20485 | kr.819.40 |
| Unit Price without VAT: | kr.0.20485 |
|---|---|
| Unit Price with VAT: | kr.0.25606 |



