1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASL16KTB5105KTNA01

DigiKey Part Number
587-MSASL16KTB5105KTNA01TR-ND - Tape & Reel (TR)
587-MSASL16KTB5105KTNA01CT-ND - Cut Tape (CT)
587-MSASL16KTB5105KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASL16KTB5105KTNA01
Description
CAP CER 1UF 10V X5R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASL16KTB5105KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.020" (0.50mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 891
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.61500kr.6.15
50kr.0.43500kr.21.75
100kr.0.37980kr.37.98
500kr.0.28656kr.143.28
1.000kr.0.25791kr.257.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.21510kr.860.40
8.000kr.0.19920kr.1,593.60
12.000kr.0.19125kr.2,295.00
20.000kr.0.18244kr.3,648.80
28.000kr.0.17729kr.4,964.12
40.000kr.0.17234kr.6,893.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000