Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASJ168SC6475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASJ168SC6475KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASJ168SC6475KTNA01 |
Description | CAP CER 4.7UF 6.3V X6S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASJ168SC6475KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASJ168SC6475KTNA01 | Taiyo Yuden | 3.550 | 587-MSASJ168SC6475KTNA01CT-ND | kr.0.76000 | Parametric Equivalent |
| C1608X6S0J475K080AB | TDK | 6.636 | 445-7446-1-ND | kr.1.46000 | Parametric Equivalent |
| CL10X475KQ8NNNC | Samsung Electro-Mechanics | 0 | 1276-2385-2-ND | kr.0.15332 | Parametric Equivalent |
| GMC10X6S475K6R3NT | Cal-Chip Electronics, Inc. | 4.000 | 4713-GMC10X6S475K6R3NTCT-ND | kr.0.95000 | Parametric Equivalent |
| GRT188C80J475KE01D | Murata Electronics | 32.633 | 490-12279-1-ND | kr.3.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13338 | kr.533.52 |
| Unit Price without VAT: | kr.0.13338 |
|---|---|
| Unit Price with VAT: | kr.0.16673 |






