4.7 µF ±10% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASJ168SC6475KTNA01

DigiKey Part Number
587-MSASJ168SC6475KTNA01TR-ND - Tape & Reel (TR)
587-MSASJ168SC6475KTNA01CT-ND - Cut Tape (CT)
587-MSASJ168SC6475KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASJ168SC6475KTNA01
Description
CAP CER 4.7UF 6.3V X6S 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASJ168SC6475KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X6S0J475K080ABTDK6.636445-7446-1-NDkr.1.46000Parametric Equivalent
GMC10X6S475K6R3NTCal-Chip Electronics, Inc.4.0004713-GMC10X6S475K6R3NTCT-NDkr.0.95000Parametric Equivalent
GRT188C80J475KE01DMurata Electronics32.633490-12279-1-NDkr.3.61000Parametric Equivalent
In-Stock: 3.550
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.43100kr.4.31
50kr.0.29920kr.14.96
100kr.0.25870kr.25.87
500kr.0.19160kr.95.80
1.000kr.0.17093kr.170.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14004kr.560.16
8.000kr.0.12858kr.1,028.64
12.000kr.0.12285kr.1,474.20
20.000kr.0.11650kr.2,330.00
28.000kr.0.11279kr.3,158.12
40.000kr.0.10922kr.4,368.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000