Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCJCH31LBB7105KTPA1J | |
|---|---|
DigiKey Part Number | 587-MCJCH31LBB7105KTPA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCJCH31LBB7105KTPA1J |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCH31LBB7105KTPA1J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBJCH31LBB7105KTPA01 | Taiyo Yuden | 0 | 587-MBJCH31LBB7105KTPA01TR-ND | kr.1.64812 | Parametric Equivalent |
| MCJCH31LBB7105KTPA01 | Taiyo Yuden | 0 | 587-MCJCH31LBB7105KTPA01CT-ND | kr.5.26000 | Parametric Equivalent |
| MMJCH31LBB7105KTPA01 | Taiyo Yuden | 0 | 587-MMJCH31LBB7105KTPA01TR-ND | kr.1.52236 | Parametric Equivalent |
| LD061C105KAX2A | KYOCERA AVX | 0 | 478-LD061C105KAX2ATR-ND | kr.1.94965 | Parametric Equivalent |
| LD061C105KAX2A\500 | KYOCERA AVX | 0 | 478-LD061C105KAX2A\500TR-ND | kr.3.64537 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.61699 | kr.3,233.98 |
| Unit Price without VAT: | kr.1.61699 |
|---|---|
| Unit Price with VAT: | kr.2.02124 |





